PFERD Rüggeberg France PNL Aluminium Oxide Grinding Wheel, 80 mm Diameter, 180 Grit

N

Subtotal (1 box of 10 units)*

MYR846.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR846.67MYR84.667

*price indicative

RS Stock No.:
860-517
Mfr. Part No.:
44658180
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Abrasive Material

Aluminium Oxide

Product Type

Grinding Wheel

Grit Size

180

Suitable For

Cleaning, Deburring, Stainless Steel, Steel

Thickness

50mm

Disc Diameter

80mm

Bore Diameter

6mm

Maximum Safe Speed

7500rpm

Series

PNL

COO (Country of Origin):
DE
The PFERD Rüggeberg France COMBIDISC Abrasive Disc is an aluminium oxide abrasive disc with a 50 mm diameter and 60 grit size, used for universal coarse to fine grinding applications. For general coarse to fine grinding applications in industry and professional trades. The CD clamping system has a threaded connection with female thread (metal/plastic) on the tool side.

High economic efficiency as tool can be changed quickly

Very comfortable due to ease of use and low-vibration working

No disruptions in use due to adhesion, slipping or coming loose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy