PFERD Rüggeberg France 44658280 4465 Aluminium Oxide Grinding Wheel, 80 mm Diameter, 280 Grit
- RS Stock No.:
- 860-518
- Mfr. Part No.:
- 44658280
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR846.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR846.67 | MYR84.667 |
*price indicative
- RS Stock No.:
- 860-518
- Mfr. Part No.:
- 44658280
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Grinding Wheel | |
| Grit Size | 280 | |
| Suitable For | Steel | |
| Thickness | 50mm | |
| Disc Diameter | 80mm | |
| Maximum Safe Speed | 7500rpm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | No | |
| Series | 4465 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Abrasive Material Aluminium Oxide | ||
Product Type Grinding Wheel | ||
Grit Size 280 | ||
Suitable For Steel | ||
Thickness 50mm | ||
Disc Diameter 80mm | ||
Maximum Safe Speed 7500rpm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals No | ||
Series 4465 | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France COMBIDISC aluminium oxide abrasive disc used for general applications from coarse to fine grinding. Higher stock removal rate due to sturdy backing material. Particularly for use in edge grinding due to high tear strength. The CD clamping system has a threaded connection with female thread (metal/plastic) on the tool side.
High economic efficiency as tool can be changed quickly
Very comfortable due to ease of use and low-vibration working
No disruptions in use due to adhesion, slipping or coming loose
Related links
- PFERD Rüggeberg France PNL Aluminium Oxide Grinding Wheel 180 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 100 Grit
- PFERD Rüggeberg France Silicon Carbide Grinding Wheel 180 Grit
- Norton Straight wheel Silicon Carbide Abrasive Wheel P60 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 80 Grit
- PFERD Rüggeberg France 39008490 3900 Aluminium Oxide Grinding Wheel 80 Grit
- PFERD Rüggeberg France 39008424 3900 Aluminium Oxide Grinding Wheel 60 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 180 Grit
