PFERD Rüggeberg France Aluminium Oxide Grinding Wheel, 200 mm Diameter, 80 Grit

N

Subtotal (1 unit)*

MYR232.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR232.85

*price indicative

RS Stock No.:
860-501
Mfr. Part No.:
39009702
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Abrasive Material

Aluminium Oxide

Product Type

Grinding Wheel

Suitable For

Steel

Grit Size

80

Thickness

25mm

Disc Diameter

200mm

Bore Diameter

32mm

Maximum Safe Speed

3350rpm

Quantity Per Package

1Per Pack

COO (Country of Origin):
HU
The PFERD Rüggeberg France Bench Grinding Wheels are specially designed for sharpening HSS drills and machining high alloy steels. They are Ideal for working on tool steels, case hardening steels, hardened steels and treated steels, ensuring reliable performance in demanding applications. These wheels combine durability with efficiency, making them suitable for workshop use where precision and longevity are required.

Long service life with high grinding performance

Excellent geometric stability during machining

Integrated reduction ring for mounting on most bench grinder spindles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy