PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1.9 mm Thick 10 Each

N

Subtotal (1 box of 10 units)*

MYR173.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR173.26MYR17.326

*price indicative

RS Stock No.:
860-558
Mfr. Part No.:
62012630
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Product Type

Cutting Wheel

Disc Diameter

125mm

Thickness

1.9mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Quantity Per Package

10Each

Maximum Safe Speed

12200rpm

Material Cut

Stainless Steel, Steel

Series

Line SG STEELOX

COO (Country of Origin):
ES
The PFERD Rüggeberg France DUODISC cut-off/grind. features entry-level range Universal Line PSF includes robust tools for processing the most common materials. Universal Line PSF tools achieve good results with high economic efficiency. Combination wheel for steel and stainless steel (INOX) with high cutting performance and good tool life. The DUODISC combination wheel is the solution for safe cutting and grinding with just one tool. It meets all the requirements of EN 12413 for cutting and grinding wheels.

Safe, standard-compliant solution for cutting

Time savings due to fewer wheel changes

Suitable for general use on steel and stainless steel (INOX)

Problem solver for grinding work on scale

Ideal for Cordless angle grinders

Maximum reliability, high cutting performance and high cutting quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy