PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 2 mm Thick 25 Each

N

Subtotal (1 box of 25 units)*

MYR685.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR685.47MYR27.419

*price indicative

RS Stock No.:
860-462
Mfr. Part No.:
61328400
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Product Type

Cutting Wheel

Disc Diameter

230mm

Thickness

2mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Quantity Per Package

25Each

Maximum Safe Speed

6600rpm

Material Cut

Stainless Steel, Steel

Series

Line SG STEELOX

COO (Country of Origin):
ES
The PFERD Rüggeberg France Cut-off wheel EHT features Performance Line SG offers a high-performance tool solution for every application and every material. Performance Line SG tools achieve optimum results with maximum economic efficiency. Cut-off wheel for steel and stainless steel (INOX) with high cutting performance and maximum tool life.

Suitable for general use on steel and stainless steel (INOX)

Fast work progress

Maximum economic efficiency

Thin cuts with minimal burr formation

Convenient and safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy