PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1.6 mm Thick 25 Each
- RS Stock No.:
- 860-460
- Mfr. Part No.:
- 61341122
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 25 units)*
MYR323.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR323.40 | MYR12.936 |
*price indicative
- RS Stock No.:
- 860-460
- Mfr. Part No.:
- 61341122
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Cutting Wheel | |
| Disc Diameter | 125mm | |
| Thickness | 1.6mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 25Each | |
| Series | Line SG STEELOX | |
| Material Cut | Stainless Steel, Steel | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Cutting Wheel | ||
Disc Diameter 125mm | ||
Thickness 1.6mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 25Each | ||
Series Line SG STEELOX | ||
Material Cut Stainless Steel, Steel | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Cut-off Wheel EHT features broad range performance Line SG offers a high-performance tool solution for every application and every material. Performance Line SG tools achieve optimum results with maximum economic efficiency. Cut-off wheel for steel and stainless steel (INOX) with high cutting performance and maximum tool life.
Suitable for general use on steel and stainless steel (INOX)
Fast work progress
Maximum economic efficiency
Thin cuts with minimal burr formation
Convenient and safe
Related links
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1.6 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1.9 mm Thick 10 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 0.8 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 1.9 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 3 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 2.5 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 2 mm Thick 25 Each
