PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 3 mm Thick 25 Each

N

Subtotal (1 box of 25 units)*

MYR393.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR393.24MYR15.73

*price indicative

RS Stock No.:
860-465
Mfr. Part No.:
61724222
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Disc Diameter

230mm

Product Type

Cutting Wheel

Thickness

3mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Quantity Per Package

25Each

Maximum Safe Speed

6600rpm

Material Cut

Steel

Series

Line SG STEELOX

COO (Country of Origin):
ES
The PFERD Rüggeberg France Cut Off Wheel provides a high performance solution for a wide range of applications and materials. As part of the Performance Line SG, it is engineered to deliver optimum results with maximum economic efficiency. Specifically designed for steel and stainless steel, this cut off wheel ensures high cutting performance combined with extended tool life, making it reliable for demanding industrial tasks.

Suitable for cutting steel and stainless steel with consistent efficiency

Delivers maximum tool life for long lasting use

Part of the Performance Line SG ensuring optimum results with economic efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy