PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1.6 mm Thick 25 Each

N

Subtotal (1 box of 25 units)*

MYR255.86

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR255.86MYR10.234

*price indicative

RS Stock No.:
860-454
Mfr. Part No.:
61721121
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Product Type

Cutting Wheel

Disc Diameter

125mm

Thickness

1.6mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Maximum Safe Speed

12200rpm

Quantity Per Package

25Each

Material Cut

Stainless Steel, Steel

Series

Line SG STEELOX

COO (Country of Origin):
DE
The PFERD Rüggeberg France Cut-off Wheel features Universal Line PSF includes robust tools for processing the most common materials. Universal Line PSF tools achieve good results with high economic efficiency. Cut-off wheel for steel and stainless steel (INOX) with high cutting performance and good tool life.

Suitable for general use on steel and stainless steel (INOX)

Fast work progress

Maximum economic efficiency

Thin cuts with minimal burr formation

Convenient and safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy