PFERD Rüggeberg France Performance Line SG Aluminium Oxide, 125 mm x 1.6 mm Thick
- RS Stock No.:
- 860-467
- Mfr. Part No.:
- 61341225
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 25 units)*
MYR356.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR356.43 | MYR14.257 |
*price indicative
- RS Stock No.:
- 860-467
- Mfr. Part No.:
- 61341225
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Wheel | |
| Disc Diameter | 125mm | |
| Thickness | 1.6mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 12200rpm | |
| Series | Performance Line SG | |
| Material Cut | Aluminium, Non-Ferrous | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Wheel | ||
Disc Diameter 125mm | ||
Thickness 1.6mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 12200rpm | ||
Series Performance Line SG | ||
Material Cut Aluminium, Non-Ferrous | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Cut-off Wheel EHT features Performance Line SG offers a high-performance tool solution for every application and every material. Performance Line SG tools achieve optimum results with maximum economic efficiency. Cut-off wheel for aluminium and other non-ferrous metals with high cutting performance and maximum tool life.
Fast work progress
Maximum economic efficiency
Does not contain any fillers that could leave undesirable residues
Thin cuts with minimal burr formation
Convenient and safe
Fast cutting
Related links
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1.6 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1.9 mm Thick 10 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 0.8 mm Thick 25 Each
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- 3M 7100138343 Aluminium Oxide Medium Grade
- 3M 7100233803 Aluminium Oxide Medium Grade, 20 Grit 20 Per Pack
