PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1 mm Thick 25 Each
- RS Stock No.:
- 860-453
- Mfr. Part No.:
- 61721100
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 25 units)*
MYR255.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR255.86 | MYR10.234 |
*price indicative
- RS Stock No.:
- 860-453
- Mfr. Part No.:
- 61721100
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Wheel | |
| Thickness | 1mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 25Each | |
| Series | Line SG STEELOX | |
| Material Cut | Stainless Steel, Steel | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Disc Diameter 125mm | ||
Product Type Cutting Wheel | ||
Thickness 1mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 25Each | ||
Series Line SG STEELOX | ||
Material Cut Stainless Steel, Steel | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Tungsten Carbide Burr Conical Pointed used for Surface work milling, deburring, cutting out holes, and work on weld seams. Cut 3 PLUS is cross cut and especially well-suited to machining of cast iron, steel, stainless steel (INOX), nickel-based alloys and titanium alloys. They provide a good stock removal rate and are not specific to a particular material. Oval burr according to DIN 8032 with cut conforming to DIN 8033, flattened tip.
Long tool life
High surface quality
Highly accurate concentricity
Good stock removal rate through optimum matching of tungsten carbide, geometry, cut and available coating
Related links
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1.9 mm Thick 10 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1.6 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 0.8 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 1.9 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 3 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 2.5 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 2 mm Thick 25 Each
