PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc, 125 mm, 40 Grit 10 Each
- RS Stock No.:
- 860-476
- Mfr. Part No.:
- 67689052
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR658.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR658.90 | MYR65.89 |
*price indicative
- RS Stock No.:
- 860-476
- Mfr. Part No.:
- 67689052
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Sub Type | Flap Disc | |
| Product Type | Flap Disc | |
| Backing Material | Fibre | |
| Disc Diameter | 125mm | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 40 | |
| Colour | Blue | |
| Quantity Per Package | 10Each | |
| Maximum Safe Speed | 12200rpm | |
| Centre Hole Size | 22.23mm | |
| Series | POLIFAN | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Sub Type Flap Disc | ||
Product Type Flap Disc | ||
Backing Material Fibre | ||
Disc Diameter 125mm | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 40 | ||
Colour Blue | ||
Quantity Per Package 10Each | ||
Maximum Safe Speed 12200rpm | ||
Centre Hole Size 22.23mm | ||
Series POLIFAN | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France INOX EDGE mounted point design is particularly well-suited to edge grinding on stainless steel (INOX). Its applications include weld dressing on fillet welds on stainless steel components, removing burrs on moulded parts MADE of high-temperature-resistant alloys, removing burrs on stainless steel castings and grinding chamfers in preparation for welding stainless steel profiles. The cylindrical shape ZY is Ideal for grinding bores, radii and contours.
Suitable for use on temperature-sensitive materials
High level of grinding comfort
High edge stability
High dimensional stability on edges
Related links
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 60 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 80 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 60 Grit 10 Each
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, 10 Grit 10 Per Pack
