PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc, 125 mm, 40 Grit 10 Each

N

Subtotal (1 box of 10 units)*

MYR786.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR786.42MYR78.642

*price indicative

RS Stock No.:
860-478
Mfr. Part No.:
67689068
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Disc Diameter

125mm

Product Type

Flap Disc

Backing Material

Fibre

Sub Type

Flap Disc

Abrasive Material

Aluminium Oxide

Grit Size

40

Colour

Brown

Maximum Safe Speed

12200rpm

Quantity Per Package

10Each

Centre Hole Size

22.23mm

Series

POLIFAN

COO (Country of Origin):
DE
The PFERD Rüggeberg France CAST STEEL Mounted Point is particularly well-suited to rough general work on cast steel. It is Ideal for removing burrs on cast steel parts and for grinding of intersections after separating risers. The pointed tree shape SP is exceptionally well-suited for machining small holes and bores.

Very high grinding performance and aggressiveness

High stock removal rate

Long tool life

Delivered in practical industrial packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy