PFERD Rüggeberg France POLIFAN Ceramic Flap Disc, 125 mm, 40 Grit 10 Each
- RS Stock No.:
- 860-556
- Mfr. Part No.:
- 67760425
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR464.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR464.01 | MYR46.401 |
*price indicative
- RS Stock No.:
- 860-556
- Mfr. Part No.:
- 67760425
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Sub Type | Flap Disc | |
| Product Type | Flap Disc | |
| Backing Material | Fibre | |
| Disc Diameter | 125mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 40 | |
| Colour | Red | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 10Each | |
| Centre Hole Size | 22.23mm | |
| Series | POLIFAN | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Sub Type Flap Disc | ||
Product Type Flap Disc | ||
Backing Material Fibre | ||
Disc Diameter 125mm | ||
Abrasive Material Ceramic | ||
Grit Size 40 | ||
Colour Red | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 10Each | ||
Centre Hole Size 22.23mm | ||
Series POLIFAN | ||
- COO (Country of Origin):
- ES
The PFERD Rüggeberg France Tungsten Carbide high-performance Burr with cylindrical shape and radius end. PFERD TOOLS has further developed the ALU cut especially for stock removal on aluminium. This cut is characterized by its high stock removal rate. Cylindrical burr with radius end according to DIN 8032. Combination of cylindrical and ball shaped geometries.
Extremely high stock removal rate
Large chips
Reduced material adhesion
Long tool life and smooth running
Related links
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 60 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc 40 Grit 10 Each
- 3M 969F Ceramic Flap Disc 40+ Grit 10
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 80 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 60 Grit 10 Each
- 3M Cubitron II Ceramic Flap Disc 40 Grade 1200
