PFERD Rüggeberg France POLIFAN Ceramic Flap Disc, 180 mm, 40 Grit 10 Each
- RS Stock No.:
- 860-557
- Mfr. Part No.:
- 67760485
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR820.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR820.05 | MYR82.005 |
*price indicative
- RS Stock No.:
- 860-557
- Mfr. Part No.:
- 67760485
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Sub Type | Flap Disc | |
| Backing Material | Fibre | |
| Disc Diameter | 180mm | |
| Product Type | Flap Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 40 | |
| Colour | Red | |
| Maximum Safe Speed | 8500rpm | |
| Quantity Per Package | 10Each | |
| Centre Hole Size | 22.23mm | |
| Series | POLIFAN | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Sub Type Flap Disc | ||
Backing Material Fibre | ||
Disc Diameter 180mm | ||
Product Type Flap Disc | ||
Abrasive Material Ceramic | ||
Grit Size 40 | ||
Colour Red | ||
Maximum Safe Speed 8500rpm | ||
Quantity Per Package 10Each | ||
Centre Hole Size 22.23mm | ||
Series POLIFAN | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Tang File Milled Hand are particularly well-suited to coarse machining. The highly abrasive milled tooth geometry with large flutes prevents clogging. Rectangular file with cuts on three sides. Tanged version. Angled cut with chip divider on the flat sides, straight cut on the high edge. Suitable for work on rectangular geometries. Straight cut for coarse stock removal on soft metals. Because of its milled tooth shape with large flutes, the teeth do not clog up.
Very aggressive
No clogging thanks to the large flutes
Related links
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 60 Grit 10 Each
- 3M 769F Ceramic Flap Disc 40 Grade, 5 Grit 5 Per Pack
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc 40 Grit 10 Each
- 3M 769F Ceramic Flap Disc 120 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc Fine Grade, 5 Grit 5
