PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc, 125 mm, 80 Grit 10 Each
- RS Stock No.:
- 860-548
- Mfr. Part No.:
- 67768125
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR209.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR209.30 | MYR20.93 |
*price indicative
- RS Stock No.:
- 860-548
- Mfr. Part No.:
- 67768125
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Flap Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Flap Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 80 | |
| Colour | Blue | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 10Each | |
| Centre Hole Size | 22.23mm | |
| Series | POLIFAN | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Flap Disc | ||
Disc Diameter 125mm | ||
Sub Type Flap Disc | ||
Backing Material Fibre | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 80 | ||
Colour Blue | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 10Each | ||
Centre Hole Size 22.23mm | ||
Series POLIFAN | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Precision Handy File Set features 5 pieces in plastic pouch. Precision files are similar to needle files. Suitable for work on the smallest areas of metals and plastics that are hard to reach. Used for tool and mould-making for refining pressing, forging and casting tools
Precise shape with a slim, fine design
Highly tapered
Robust
Can be used without a file handle due to its tang shape
Related links
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 80 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 60 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc 40 Grit 10 Each
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P60 Grit 10 Per Pack
