PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc, 125 mm, 80 Grit 10 Each
- RS Stock No.:
- 860-551
- Mfr. Part No.:
- 67668125
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR209.30
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR209.30 | MYR20.93 |
*price indicative
- RS Stock No.:
- 860-551
- Mfr. Part No.:
- 67668125
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Flap Disc | |
| Disc Diameter | 125mm | |
| Backing Material | Fibre | |
| Sub Type | Flap Disc | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 80 | |
| Colour | Blue | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 10Each | |
| Centre Hole Size | 22.23mm | |
| Series | POLIFAN | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Flap Disc | ||
Disc Diameter 125mm | ||
Backing Material Fibre | ||
Sub Type Flap Disc | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 80 | ||
Colour Blue | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 10Each | ||
Centre Hole Size 22.23mm | ||
Series POLIFAN | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France The STEEL EDGE type is particularly well-suited to edge grinding and deburring work on steel and cast steel components. Its applications also include grinding of chamfers in preparation for weld seams and grinding of contours. Series B mounted points are generally used on smaller or more delicate components, such as in tool and mould construction. Due to the special shapes, it is possible to grind in a variety of contours. The applications range from grinding out slits and grooves in hard-to-reach areas to machining bores and small holes as well as smoothing.
Long tool life and low tool wear due to hard, dimensionally stable bond
Economical to use due to the high edge stability even on low-speed tool drives
Particularly well suited to work on edges
Related links
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 80 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 60 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 40 Grit 10 Each
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P60 Grit 10 Per Pack
- 3M Cubitron II Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 10 Per Pack
