PFERD Rüggeberg France COMBIDISC Aluminium Oxide, 50 mm, 60 Grade, 60 Grit 100 Each

N

Subtotal (1 box of 100 units)*

MYR630.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR630.69MYR6.307

*price indicative

RS Stock No.:
860-447
Mfr. Part No.:
42755506
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Disc Diameter

50mm

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

60

Colour

Red

Grade

60

Quantity Per Package

100Each

Maximum Safe Speed

13000rpm

Material Cut

Multi Material

Series

COMBIDISC

COO (Country of Origin):
DE
The PFERD Rüggeberg France COMBIDISC aluminium oxide abrasive disc used for general applications from coarse to fine grinding. Higher stock removal rate due to sturdy backing material. Particularly for use in edge grinding due to high tear strength. The CD clamping system has a threaded connection with female thread (metal/plastic) on the tool side.

High economic efficiency as tool can be changed quickly

Very comfortable due to ease of use and low-vibration working

No disruptions in use due to adhesion, slipping or coming loose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy