PFERD Rüggeberg France COMBIDISC Ceramic, 38 mm, 60 Grade, 60 Grit 100 Each
- RS Stock No.:
- 860-445
- Mfr. Part No.:
- 42756406
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 100 units)*
MYR589.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR589.23 | MYR5.892 |
*price indicative
- RS Stock No.:
- 860-445
- Mfr. Part No.:
- 42756406
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Disc Diameter | 38mm | |
| Product Type | Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 60 | |
| Colour | Red | |
| Grade | 60 | |
| Maximum Safe Speed | 16000rpm | |
| Quantity Per Package | 100Each | |
| Series | COMBIDISC | |
| Material Cut | Multi Material | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Disc Diameter 38mm | ||
Product Type Disc | ||
Abrasive Material Ceramic | ||
Grit Size 60 | ||
Colour Red | ||
Grade 60 | ||
Maximum Safe Speed 16000rpm | ||
Quantity Per Package 100Each | ||
Series COMBIDISC | ||
Material Cut Multi Material | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France COMBIDISC abrasive disc (grinding sheet) with ceramic oxide grain, designed for aggressive grinding on steel and stainless steel. For aggressive grinding with maximum stock removal rate on hard materials which do not conduct heat well. Consistently high performance due to self-sharpening ceramic oxide grain. Active grinding additives in the coating substantially improve the stock removal rate, prevent clogging and result in cooler grinding. The CD clamping system has a threaded connection with female thread (metal/plastic) on the tool side.
Aggressive Grinding
High Efficiency
Versatile Use
Suitable for temperature-sensitive materials
Related links
- PFERD Rüggeberg France COMBIDISC Ceramic 60 Grade, 60 Grit 100 Each
- PFERD Rüggeberg France COMBIDISC Aluminium Oxide 60 Grade, 60 Grit 100 Each
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit
- 3M Cubitron II 967A Ceramic Flap Disc 60 Grade, 60+ Grit
- 3M 769F Ceramic Flap Disc 60 Grade, 60 Grit 20 Per Pack
- 3M 86457 Ceramic 60 Grade, 60 Grit 25
- 3M Cubitron Ceramic 60 Grade, 60+ Grit
