PFERD Rüggeberg France COMBIDISC Aluminium Oxide, 50 mm, 60 Grade, 60 Grit 100 Each
- RS Stock No.:
- 860-446
- Mfr. Part No.:
- 42750506
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 100 units)*
MYR608.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR608.01 | MYR6.08 |
*price indicative
- RS Stock No.:
- 860-446
- Mfr. Part No.:
- 42750506
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Disc | |
| Disc Diameter | 50mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Colour | Red | |
| Grade | 60 | |
| Quantity Per Package | 100Each | |
| Maximum Safe Speed | 13000rpm | |
| Series | COMBIDISC | |
| Material Cut | Multi Material | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Disc | ||
Disc Diameter 50mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Colour Red | ||
Grade 60 | ||
Quantity Per Package 100Each | ||
Maximum Safe Speed 13000rpm | ||
Series COMBIDISC | ||
Material Cut Multi Material | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France COMBIDISC Abrasive Disc is an aluminium oxide abrasive disc with a 50 mm diameter and 60 grit size, used for universal coarse to fine grinding applications. For general coarse to fine grinding applications in industry and professional trades. The CD clamping system has a threaded connection with female thread (metal/plastic) on the tool side.
High economic efficiency as tool can be changed quickly
Very comfortable due to ease of use and low-vibration working
No disruptions in use due to adhesion, slipping or coming loose
Related links
- PFERD Rüggeberg France COMBIDISC Aluminium Oxide 60 Grade, 60 Grit 100 Each
- PFERD Rüggeberg France COMBIDISC Ceramic 60 Grade, 60 Grit 100 Each
- PFERD Rüggeberg France COMBIDISC Ceramic 60 Grade, 60 Grit 100 Each
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit
- 3M Cubitron II 967A Ceramic Flap Disc 60 Grade, 60+ Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit
- 3M 769F Ceramic Flap Disc 60 Grade, 60 Grit 20 Per Pack
- 3M Cubitron Ceramic 60 Grade, 60+ Grit
