3M Cubitron Ceramic, 180 mm x 1.6 mm Thick, 60 Grade, 60+ Grit
- RS Stock No.:
- 828-736
- Mfr. Part No.:
- 7100305230
- Manufacturer:
- 3M
N
Subtotal (1 box of 25 units)*
MYR2,089.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,089.49 | MYR83.58 |
*price indicative
- RS Stock No.:
- 828-736
- Mfr. Part No.:
- 7100305230
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cutting Disc | |
| Disc Diameter | 180mm | |
| Thickness | 1.6mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 60+ | |
| Grade | 60 | |
| Maximum Safe Speed | 8500rpm | |
| Series | Cubitron | |
| Material Cut | All Metal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cutting Disc | ||
Disc Diameter 180mm | ||
Thickness 1.6mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 60+ | ||
Grade 60 | ||
Maximum Safe Speed 8500rpm | ||
Series Cubitron | ||
Material Cut All Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Abrasive disk offers a cutting-edge solution for demanding grinding applications, engineered to enhance productivity and ensure precision. This product is designed to elevate performance in a variety of industrial settings.
Delivers up to three times longer life than previous models
Offers superior cutting performance, ensuring efficiency in operations
Incorporates patented ceramic grain technology for enhanced durability
Optimised for safety and productivity while minimising operator fatigue
Related links
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 60 Grit
- 3M Cubitron II 967A Ceramic Flap Disc 60 Grade, 60+ Grit
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 60 Grit 50
- 3M Cubitron II Ceramic Ceramic Flap Disc 60 Grade, 254 μm Grit 1 Each
- 3M 91564 Ceramic 60 Grade, 60 Grit 25
- 3M 89623 Ceramic 60 Grade, 60 Grit 25
- 3M 86542 Ceramic 60 Grade, 60 Grit 25
- 3M 90230 Ceramic 60 Grade, 60 Grit 25