3M 89623 Ceramic, 75 mm x 1 mm Thick, 60 Grade, 60 Grit 25
- RS Stock No.:
- 625-844
- Mfr. Part No.:
- 7100304121
- Manufacturer:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 625-844
- Mfr. Part No.:
- 7100304121
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 75mm | |
| Product Type | Abrasive Disc | |
| Thickness | 1mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 9.53mm | |
| Grit Size | 60 | |
| Grade | 60 | |
| Maximum Safe Speed | 11500rpm | |
| Quantity Per Package | 25 | |
| Standards/Approvals | SEAM | |
| Series | 89623 | |
| Material Cut | 1018 Carbon Steel, 304 Stainless Steel, Metal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 75mm | ||
Product Type Abrasive Disc | ||
Thickness 1mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 9.53mm | ||
Grit Size 60 | ||
Grade 60 | ||
Maximum Safe Speed 11500rpm | ||
Quantity Per Package 25 | ||
Standards/Approvals SEAM | ||
Series 89623 | ||
Material Cut 1018 Carbon Steel, 304 Stainless Steel, Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 3MTM CubitronTM 3 Series Cutting Disc, 75mm Disc Diameter, 1mm Thickness - 7100304121
This cutting disc is a 75mm portable cut-off wheel designed for heavy-duty metal cutting in industrial settings. It uses precision-shaped ceramic grain to achieve fast, cool cutting while extending wheel life, and is supplied in a multi-disc pack for routine workshop use.
Features & Benefits
• Precision-shaped grain reduces cutting temperature and wear
• 60 grit offers aggressive metal removal for stainless steel
• Maximum safe speed 11,500 r/min supports high-speed tools
• 9.53mm bore ensures stable mounting on compatible spindles
• 60 grit offers aggressive metal removal for stainless steel
• Maximum safe speed 11,500 r/min supports high-speed tools
• 9.53mm bore ensures stable mounting on compatible spindles
Applications
• Suitable for cutting 304 stainless steel sheet and plate
• Suitable for sectioning 1018 carbon steel components
• Used for weld removal in machine maintenance tasks
• Ideal for fabrication in electrical and mechanical workshops
• Can be used with angle grinders for automated cut processes
• Suitable for sectioning 1018 carbon steel components
• Used for weld removal in machine maintenance tasks
• Ideal for fabrication in electrical and mechanical workshops
• Can be used with angle grinders for automated cut processes
What materials will it cut effectively?
It is formulated for metals including 1018 carbon steel and 304 stainless steel, providing effective removal on common ferrous and stainless substrates.
Which tool speeds are appropriate for safe operation?
The wheel is rated to operate up to 11,500 r/min
users should ensure their grinder does not exceed this maximum speed.
How thin is the cutting profile and why does that matter?
The disc has a 1mm thickness giving a fine kerf that reduces material waste and requires less cutting force for thin-metal work.
How does the abrasive type affect performance?
The precision-shaped ceramic grain slices through metal rather than ploughing, which lowers heat generation and extends abrasive life compared with conventional ceramic grains.
Related links
- 3M 91564 Ceramic 60 Grade, 60 Grit 25
- 3M 90230 Ceramic 60 Grade, 60 Grit 25
- 3M 91045 Ceramic 60 Grade, 60 Grit 25 Per Pack
- 3M 86542 Ceramic 60 Grade, 60 Grit 25
- 3M 86457 Ceramic 60 Grade, 60 Grit 25
- 3M Cubitron Ceramic 60 Grade, 60+ Grit
- 3M 86647 Ceramic 60 Grade, 25 Grit 25 Per Pack
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit