3M 769F Ceramic Flap Disc, 150 mm, 60 Grade, 60 Grit 20 Per Pack
- RS Stock No.:
- 625-991
- Mfr. Part No.:
- 7100239223
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
MYR202.90
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR202.90 | MYR40.58 |
*price indicative
- RS Stock No.:
- 625-991
- Mfr. Part No.:
- 7100239223
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Sub Type | Flap Disc | |
| Backing Material | Polyester | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 60 | |
| Grade | 60 | |
| Quantity Per Package | 20Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Sub Type Flap Disc | ||
Backing Material Polyester | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 60 | ||
Grade 60 | ||
Quantity Per Package 20Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Flap Disc, 150mm Disc Diameter, 60 Grit size - 7100239223
This flap disc is an abrasive finishing product designed for medium to high unit-pressure grinding on metal substrates. It combines a blend of aluminium oxide and a precision-shaped ceramic grain to remove material efficiently while suited to workshop and industrial environments. The construction uses a resin bond with a polyester-backed hub and fibreglass support, providing stable mounting for guarded power tools.
Features & Benefits
• Aluminium oxide and PSG mineral blend for consistent cutting speed
• Resin bond for sustained abrasive life under pressure
• Polyester Y-weight backing for flexible flap conformity
• Fibreglass hub support for improved disc stability
• Available in 60 grit for controlled stock removal and surface preparation
• Resin bond for sustained abrasive life under pressure
• Polyester Y-weight backing for flexible flap conformity
• Fibreglass hub support for improved disc stability
• Available in 60 grit for controlled stock removal and surface preparation
Applications
• Suitable for deburring and blending weld seams on steelwork
• Ideal for surface preparation before coating on stainless components
• Used for finishing nickel/chromium alloy parts in fabrication
• can be used with guarded angle grinders in industrial production
• Ideal for surface preparation before coating on stainless components
• Used for finishing nickel/chromium alloy parts in fabrication
• can be used with guarded angle grinders in industrial production
What hole size does it run on grinders with centre-mount spindles?
It uses a 22.23mm centre hole to fit compatible hub-mounted backing plates.
How should it be stored to maintain performance?
Keep in original packaging at 16°C to 26°C and 35 to 50% relative humidity on a first-in, first-out basis.
Which backing type supports the abrasive flaps?
A polyester Y-weight backing carries the flaps, allowing conformity to contours while retaining strength.
Can the fibreglass support plate be altered for custom fitment?
The fibreglass support must not be trimmed as alteration may create a safety risk.
What substrates are appropriate for use?
It is intended for carbon steel, stainless steel and nickel/chromium-based alloys.
Related links
- 3M 769F Ceramic Flap Disc 40 Grade, 40 Grit 20 Per Pack
- 3M 769F Ceramic Flap Disc 80 Grade, 80 Grit 20 Per Pack
- 3M 769F Ceramic Flap Disc 120 Grade, 120 Grit 20 Per Pack
- 3M 769F Ceramic Flap Disc Fine Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 40 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 120 Grade, 5 Grit 5 Per Pack