3M 769F Ceramic Flap Disc, 150 mm, 40 Grade, 40 Grit 20 Per Pack
- RS Stock No.:
- 625-990
- Mfr. Part No.:
- 7100239219
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
MYR202.90
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR202.90 | MYR40.58 |
*price indicative
- RS Stock No.:
- 625-990
- Mfr. Part No.:
- 7100239219
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Flap Disc | |
| Disc Diameter | 150mm | |
| Backing Material | Polyester | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 40 | |
| Grade | 40 | |
| Quantity Per Package | 20Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Flap Disc | ||
Disc Diameter 150mm | ||
Backing Material Polyester | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 40 | ||
Grade 40 | ||
Quantity Per Package 20Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Flap Disc, 150mm Disc Diameter, 40 Grit size - 7100239219
This flap disc is an abrasive finishing product designed for medium to high unit-pressure grinding on metals. It combines aluminium oxide mineral with a specialised ceramic-shaped grain to deliver consistent cutting on carbon steel, stainless steel and nickel/chromium alloys. Supplied in packs, it is intended for use on guarded angle grinders in industrial settings where controlled material removal and weld blending are required.
Features & Benefits
• 40 grit enables aggressive stock removal and Rapid metal shaping
• Resin bond offers Durable abrasive life under heavy load
• Polyester backing with fibreglass hub gives stable support during use
• Centre hole 22.23mm ensures secure mounting on compatible grinders
• Available in Type27 and Type29 forms for varied grinding angles
• Resin bond offers Durable abrasive life under heavy load
• Polyester backing with fibreglass hub gives stable support during use
• Centre hole 22.23mm ensures secure mounting on compatible grinders
• Available in Type27 and Type29 forms for varied grinding angles
Applications
• Suitable for weld removal and preparation on steel structures
• Ideal for deburring and edge chamfering in fabrication
• Used for surface blending on stainless components in production
• Can be used for metal preparation prior to coating or painting
• Suitable for repetitive grinding tasks in mechanical workshops
• Ideal for deburring and edge chamfering in fabrication
• Used for surface blending on stainless components in production
• Can be used for metal preparation prior to coating or painting
• Suitable for repetitive grinding tasks in mechanical workshops
What substrate composition is the abrasive suited to?
The mineral mix combines aluminium oxide with a precision-shaped ceramic grain formulation, optimised for carbon steel, stainless steel and nickel/chromium-based alloys.
How should packs be stored to maintain performance?
Retain items in their original packaging and store at about 16°C to 26°C with 35 to 50% relative humidity
follow first-in first-out rotation to reduce shelf-life loss.
Are there specific tool safeguards recommended during use?
The product must be used on guarded tools and the fibreglass support plate must not be trimmed to avoid risk of injury.
In what formats and pack quantities is it supplied?
The discs are offered in common Type27 and Type29 styles and are supplied in quantities of 20 per pack.
Related links
- 3M 769F Ceramic Flap Disc 40 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 80 Grade, 80 Grit 20 Per Pack
- 3M 769F Ceramic Flap Disc 60 Grade, 60 Grit 20 Per Pack
- 3M 769F Ceramic Flap Disc 120 Grade, 120 Grit 20 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc Fine Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 80+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc Fine Grade, 10 Grit 10