3M 769F Ceramic Flap Disc, 150 mm, 80 Grade, 80 Grit 20 Per Pack
- RS Stock No.:
- 625-993
- Mfr. Part No.:
- 7100240279
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
MYR202.90
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR202.90 | MYR40.58 |
*price indicative
- RS Stock No.:
- 625-993
- Mfr. Part No.:
- 7100240279
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Polyester | |
| Disc Diameter | 150mm | |
| Sub Type | Flap Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 80 | |
| Grade | 80 | |
| Quantity Per Package | 20Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Polyester | ||
Disc Diameter 150mm | ||
Sub Type Flap Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 80 | ||
Grade 80 | ||
Quantity Per Package 20Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Flap Disc, 150mm Disc Diameter, 80 Grit size - 7100240279
This flap disc is an abrasive tool designed to remove material and blend welds on metal components within industrial environments. It combines a blend of aluminium oxide and a ceramic precision-shaped grain to deliver steady cutting action under medium to high unit-pressure use. The product suits both fixed and portable grinding equipment and is supplied in packs for repetitive workshop operations.
Features & Benefits
• Aluminium oxide and ceramic PSG blend delivers consistent stock removal
• Resin-bond construction maintains abrasive integrity during heat exposure
• Polyester Y-weight backing yields controlled flexibility and contact
• Fibreglass hub support reduces disc distortion at higher speeds
• Centre hole 22.23mm compatibility simplifies arbor mounting
• Available in 80 grit for higher material removal rates
• Resin-bond construction maintains abrasive integrity during heat exposure
• Polyester Y-weight backing yields controlled flexibility and contact
• Fibreglass hub support reduces disc distortion at higher speeds
• Centre hole 22.23mm compatibility simplifies arbor mounting
• Available in 80 grit for higher material removal rates
Applications
• Suitable for weld blending on carbon steel and stainless steel
• Ideal for deburring and edge breaking on fabricated parts
• Used for surface preparation of nickel/chromium alloys prior to finishing
• Can be used with angle grinders for heavy-duty metalworking tasks
• Suitable for repetitive grinding in automation and mechanical workshops
• Ideal for deburring and edge breaking on fabricated parts
• Used for surface preparation of nickel/chromium alloys prior to finishing
• Can be used with angle grinders for heavy-duty metalworking tasks
• Suitable for repetitive grinding in automation and mechanical workshops
What substrates is it designed to work with?
It is intended for carbon steel, stainless steel and nickel/chromium-based alloys where medium to high-pressure grinding is required.
How should it be stored to preserve performance?
Keep in its original packaging at 16°C to 26°C and 35 to 50% relative humidity using a first-in, first-out rotation to avoid shortened shelf life.
Are there any precautions for safe use?
Use only on guarded tools and do not trim the fibreglass support plate to prevent injury
consult supplied safety instructions before operation.
In what configurations is it available?
It is offered in both Type 27 and Type 29 forms and supplied in multi-packs for industrial throughput.
Related links
- 3M 769F Ceramic Flap Disc 80+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 40 Grade, 40 Grit 20 Per Pack
- 3M 769F Ceramic Flap Disc 60 Grade, 60 Grit 20 Per Pack
- 3M 769F Ceramic Flap Disc 120 Grade, 120 Grit 20 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80 Grade, 5 Grit 5 Per Pack