Bosch Abrasive Grains Sanding Pad Sanding, 125 mm, 320 microns Grit

Subtotal (1 pack of 50 units)*

MYR208.16

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR208.16MYR4.163

*price indicative

RS Stock No.:
674-035
Mfr. Part No.:
2608900915
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Backing Material

Paper

Product Type

Sanding Pad

Sub Type

Sanding

Disc Diameter

125mm

Abrasive Material

Abrasive Grains

Grit Size

320 microns

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch expert C470 sandpaper designed for fast sanding of paint and wood surfaces. This high-performance product features exceptional abrasion properties, making it Ideal for tradespeople who require efficient sanding solutions. The sandpaper utilises a meticulously engineered surface structure, ensuring aggressive cutting performance while maintaining durability. Its optimised grain distribution enables high-speed sanding, allowing users to achieve superior results in less time. This sandpaper is particularly well-suited for removing old paint, smoothing surfaces, and preparing materials for finishing. With easy application via a hook and loop system, the Bosch expert C470 stands out in its category for its effectiveness and user-friendly design.

Exceptional abrasion for effective fast sanding

Optimised grain distribution for high-speed performance

Designed to remove old paint and smooth surfaces effortlessly

Ideal for various trades, providing excellent results across applications

Hook and loop backing for quick and easy attachment

Up to 2x Faster than previous models, enhancing productivity

Available in multiple grit sizes to suit specific sanding needs

Durable construction ensures long-lasting performance, even under rigorous conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy