brennenstuhl Rechargeable LED Torch Work Light, 200 lm, USB Type C Plug, 3.7V, IP20
- RS Stock No.:
- 855-466
- Mfr. Part No.:
- 1175590110
- Manufacturer:
- brennenstuhl
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 855-466
- Mfr. Part No.:
- 1175590110
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | USB Type C | |
| Sub Type | Torch | |
| Luminous Flux | 200lm | |
| Housing Material | Metal | |
| Voltage | 3.7V | |
| Colour Temperature | 6500K | |
| Rechargeable | Yes | |
| Colour | Black | |
| IP Rating | IP20 | |
| Height | 123mm | |
| Cable Length | 600mm | |
| Length | 12mm | |
| Lifespan | 12h | |
| Width | 25mm | |
| Lamp Supplied | Yes | |
| Series | 11755 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type USB Type C | ||
Sub Type Torch | ||
Luminous Flux 200lm | ||
Housing Material Metal | ||
Voltage 3.7V | ||
Colour Temperature 6500K | ||
Rechargeable Yes | ||
Colour Black | ||
IP Rating IP20 | ||
Height 123mm | ||
Cable Length 600mm | ||
Length 12mm | ||
Lifespan 12h | ||
Width 25mm | ||
Lamp Supplied Yes | ||
Series 11755 | ||
- COO (Country of Origin):
- CN
The brennenstuhl Hand Lamp PL 200 AC is a versatile inspection light engineered for professional workshops and household tasks. This slim tool features a high-quality COB LED and a robust aluminium housing, providing powerful illumination in confined spaces while remaining Compact enough for a jacket pocket.
Five modes including solid and flashing red
Up to 12 hours total burn time
Rapid USB-C charging within 2 hours
Magnetic base and integrated belt clip
Related links
- brennenstuhl Rechargeable LED Handlamp Work Light USB Type C Plug IP54
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- Schneider Electric Rechargeable LED Light Work Light 100 Lm/W USB Plug IP20
- Nightsearcher Rechargeable Torch Work Light 1100 lm 3.7V, IPX4
- Unilite Rechargeable LED Flexible Neck Torch Work Light USB Plug IP54
- Kensington Rechargeable LED Rechargeable Battery Work Light USB Type C Plug IP65
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Type C Plug IPX4
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
