Schneider Electric Rechargeable LED Light Work Light 100 Lm/W, 280 lm, USB Plug, 3.7V, IP20, Repacked
- RS Stock No.:
- 866-170
- Mfr. Part No.:
- IMT47238W
- Manufacturer:
- Schneider Electric
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 866-170
- Mfr. Part No.:
- IMT47238W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | USB | |
| Sub Type | Light | |
| Power | 3W | |
| Luminous Flux | 280lm | |
| Housing Material | Plastic | |
| Voltage | 3.7V | |
| Colour Temperature | 7000K | |
| Rechargeable | Yes | |
| Colour | Black | |
| Anti-corrosive | No | |
| IP Rating | IP20 | |
| Height | 120mm | |
| Luminous Efficacy | 100Lm/W | |
| Length | 30mm | |
| Housing Finish | Plastic | |
| Minimum Operating Temperature | -10°C | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 40°C | |
| Width | 55mm | |
| Lamp Supplied | Yes | |
| Product Condition | Repacked | |
| Series | Thorsman | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type USB | ||
Sub Type Light | ||
Power 3W | ||
Luminous Flux 280lm | ||
Housing Material Plastic | ||
Voltage 3.7V | ||
Colour Temperature 7000K | ||
Rechargeable Yes | ||
Colour Black | ||
Anti-corrosive No | ||
IP Rating IP20 | ||
Height 120mm | ||
Luminous Efficacy 100Lm/W | ||
Length 30mm | ||
Housing Finish Plastic | ||
Minimum Operating Temperature -10°C | ||
Cable Length 1m | ||
Maximum Operating Temperature 40°C | ||
Width 55mm | ||
Lamp Supplied Yes | ||
Product Condition Repacked | ||
Series Thorsman | ||
- COO (Country of Origin):
- CN
The Schneider Electric Thorsman hand light is a Durable lighting solution designed for outdoor use. It delivers a brilliant luminous flux of 280 lumens, making it Ideal for a variety of applications.
IP20 rated for outdoor installation
LED light source ensures energy efficiency
Compact design with a weight of 155 grams
Long battery life with operational power of 3W
1
32
27
59
Related links
- RS PRO Rechargeable LED Industrial Site Light Work Light USB Plug IP65
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug IP54
- brennenstuhl Rechargeable LED Torch Work Light USB Type C Plug IP20
- Unilite Rechargeable LED Folding Worklight Work Light USB Plug IPX5
- Avit Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Plug IPX7
