Nightsearcher Rechargeable Torch Work Light 1100 lm, USB Type C Plug, 3.7V, IPX4

N

Subtotal (1 unit)*

MYR206.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR206.35

*price indicative

RS Stock No.:
847-834
Mfr. Part No.:
NSI-SPECTOR1100
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Plug Type

USB Type C

Lamp Type

Torch

Product Type

Work Light

Power

14.8W

Voltage

3.7V

Rechargeable

Yes

Colour

Warm White

IP Rating

IPX4

Luminous Efficacy

1100lm

Height

32mm

Length

290mm

Width

50.5mm

Lamp Supplied

Yes

Series

iSpector 1100

COO (Country of Origin):
CN
The Nightsearcher Inspection torch is a compact, multi-functional lighting solution designed for hands-free tasks in confined spaces. Its dual-sided light bar provides versatile illumination options, enhancing visibility during inspections.

Compact and workshop-tough design for durability

Dual-sided light bar features warm white and cool white COB panels

USB-C rechargeable with battery status indicators

Offers up to 20 hours runtime on a full charge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy