Nightsearcher Rechargeable LED Spotlight Work Light, 550 lm, USB Plug, 3.7V, IPX4

Subtotal (1 unit)*

MYR256.47

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR256.47

*price indicative

RS Stock No.:
266-2710
Mfr. Part No.:
NSDUOSTAR
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Plug Type

USB

Lamp Type

LED

Product Type

Work Light

Sub Type

Spotlight

Luminous Flux

550lm

Voltage

3.7V

Rechargeable

Yes

Anti-corrosive

No

IP Rating

IPX4

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

About the Duostar


The DuoStar is a practical rechargeable light that combines the functionality of a spotlight and a floodlight in one compact design. With a powerful output of 550 lumens, it offers bright illumination suitable for various tasks, whether you’re working indoors or outdoors.

Featuring a magnetic base and hanging hooks, the DuoStar can be easily positioned wherever needed, providing hands-free convenience for your projects. Its compact size makes it portable and easy to store, ensuring reliable lighting is always within reach.

Durable and efficient, the DuoStar is designed for everyday use, making it a valuable tool for any situation where effective lighting is required.

Key Features and benefits


Dual lighting modes: spotlight and floodlight

550 lumens for effective illumination

Magnetic base and hooks for flexible positioning

Compact and portable design

Rechargeable for convenience

Supplied with a Type C USB charging cable, and is also available with optional accessories including an AC adapter and a vehicle charger, enhancing its versatility and convenience.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy