C-Safe Red PVC Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 287-9750
- Mfr. Part No.:
- V20L-LIS
- Manufacturer:
- C-Safe
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-9750
- Mfr. Part No.:
- V20L-LIS
- Manufacturer:
- C-Safe
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C-Safe | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | PVC | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388 | |
| Number of Gloves | 2 | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand C-Safe | ||
Size 9 | ||
Product Type Gloves | ||
Material PVC | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388 | ||
Number of Gloves 2 | ||
Coating Polyvinyl Chloride | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The C-Safe red PVC gloves fully coated with knitted wrist size is 9 for men's.
Good resistance to cuts and abrasion
Fully coated for resistance to liquids and oils
Not approved for handling chemicals
Related links
- Ansell Edge 14-662 Blue PVC Size 9, Polyvinyl Chloride Coating
- Ansell 14-663 Blue PVC Liquid/Oil Repellent Gloves Polyvinyl Chloride Coating
- Polyco Healthline Matrix D Grip White PVC Work Gloves Polyvinyl Chloride Coating
- Coverguard EUROCHEM 3636 Red Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 10PG Red Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-176 Black Size 9, Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 12935 Black Size 9, Polyvinyl Chloride Coating
