Coverguard EUROCHEM 3636 Red Cotton Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 275-9566
- Mfr. Part No.:
- 3635 -9
- Manufacturer:
- Coverguard
Subtotal (1 pack of 10 pairs)*
MYR263.22
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR26.322 | MYR263.22 |
*price indicative
- RS Stock No.:
- 275-9566
- Mfr. Part No.:
- 3635 -9
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Cotton | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| Series | EUROCHEM 3636 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Safety Standard | EC 2777, 10154-03, E13-02 | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 20 | |
| Standards/Approvals | EN374-1:2016, EN388:2016 4.1.2.1.X, EN420:2003 + A1:2009, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Cotton | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
Series EUROCHEM 3636 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Safety Standard EC 2777, 10154-03, E13-02 | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 20 | ||
Standards/Approvals EN374-1:2016, EN388:2016 4.1.2.1.X, EN420:2003 + A1:2009, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Coverguard Gloves are made from interlock fabric composed of 100 percent cotton, cut and sewn for precision. They feature a vibrant red PVC full coating for exceptional protection. The gloves are designed with a safety scalloped cuff and have a generous length of 36cm for extended coverage and safety.
Extended service life
Comfort for continuous use
Protection from chemical risks
Protection from mechanical risks
Treated with sanitized for improved hygiene
Related links
- Coverguard EUROCHEM 3636 Red Cotton Work Gloves Polyvinyl Chloride Coating
- Coverguard EUROCHEM 3636 Red Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 10PG Red Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Black Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr Orange Cotton Work Gloves Polyvinyl Chloride Coating
