Coverguard EUROCHEM 3636 Red Cotton Work Gloves, Size 10, Polyvinyl Chloride Coating

Subtotal (1 pack of 10 pairs)*

MYR263.22

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR26.322MYR263.22

*price indicative

RS Stock No.:
275-9567
Mfr. Part No.:
3636 -10
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

10

Product Type

Work Gloves

Material

Cotton

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Resistance Features

Abrasion Resistant, Chemical Resistant

Series

EUROCHEM 3636

Safety Standard

EN

Number of Gloves

20

Coating

Polyvinyl Chloride

EN 374 Chemical

Yes

Standards/Approvals

This glove conforms to the personal protective equipment model covered by the EC type-examination certificate 2777/10154-03/E13-02

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Coverguard Gloves are made from interlock fabric composed of 100 percent cotton, cut and sewn for precision. They feature a vibrant red PVC full coating for exceptional protection. The gloves are designed with a safety scalloped cuff and have a generous length of 36cm for extended coverage and safety.

Extended service life

Comfort for continuous use

Protection from chemical risks

Protection from mechanical risks

Treated with sanitized for improved hygiene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy