Tegera 10PG Red Cotton Work Gloves, Size 9, Polyvinyl Chloride Coating

Subtotal (1 pack of 12 pairs)*

MYR311.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR311.13MYR25.928

*price indicative

RS Stock No.:
118-569
Mfr. Part No.:
10PG-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

9

Product Type

Work Gloves

Material

Cotton

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant, Waterproof

Safety Standard

CE, EN 374, EN 388

Number of Gloves

24

Series

10PG

Coating

Polyvinyl Chloride

Standards/Approvals

CE, EN 388:2016+A1:2018 4121X, EN ISO 21420:2020, EN ISO 374-1:2016/A1:2018 Type A AKLMPST, EN ISO 374-5:2016, UKCA

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Tegera gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.

Comfortable

CE compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy