Delta Plus Grey HPPE General Handling Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 251-7508
- Mfr. Part No.:
- VECUTDX1GR10
- Manufacturer:
- Delta Plus
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
MYR1,048.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | MYR87.356 | MYR1,048.27 |
*price indicative
- RS Stock No.:
- 251-7508
- Mfr. Part No.:
- VECUTDX1GR10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | General Handling Gloves | |
| Size | 10 | |
| Material | HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | D | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, EN 388:2016, EN 420:2003 + A1:2009, (EU) 2016/425 | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI-ISEA 105:2016, EN388:2016, EN420:2003+A1:2009 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type General Handling Gloves | ||
Size 10 | ||
Material HPPE | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test D | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, EN 388:2016, EN 420:2003 + A1:2009, (EU) 2016/425 | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Standards/Approvals ANSI-ISEA 105:2016, EN388:2016, EN420:2003+A1:2009 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus DELTAnocut® high performance fibre. Polyurethane coating and cowhide on palm and fingertips.
Gauge 13
Support Polyurethane + split cowhide leather reinforcement
Coating nitrile
Colour Grey
Size 08, 09, 10, 11
Related links
- Delta Plus Grey Polyurethane General Handling Gloves Polyurethane Coating
- Traffi TG5220 Black Fibreglass Polyamide General Handling Gloves Polyurethane Coating
- Delta Plus VENICUTB05 Black Polyurethane General Handling Gloves Polyurethane Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi TG3010 Black HPPE Size 10, Polyurethane Coating
- Traffi Green Elastane HPPE Size 10, Polyurethane Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
