Traffi TG5220 Black, Green Elastane, Fibreglass, HPPE, Polyamide General Handling Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

MYR55.04

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR55.04

*price indicative

RS Stock No.:
238-2460
Mfr. Part No.:
TG5220 : A-TG5220-GR-10
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

General Handling Gloves

Size

10

Material

Elastane, Fibreglass, HPPE, Polyamide

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Polyurethane

Number of Gloves

2

Safety Standard

ANSI Cut Level A1

Series

TG5220

Resistance Features

Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Good Dexterity, Tear Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
VN
The Traffi TG5220 X-DURA 3 digit PU cut level C safety glove is a lightweight cut index C glove compliant to EN388:2016. Features 3 exposed fingertips for improved dexterity and the PU coating offers excellent grip in dry conditions. Close fit and high tear and abrasion resistance makes this glove a good choice for general handling tasks with a cut risk.

Level C cut protection

3 open fingertips for enhanced dexterity and detail tasks

Durable X-Dura PU coating

Lightweight and breathable liner

Liner nylon/HPPE/glass

Coating X-Dura PU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy