uvex Chrome SLT White Leather Work Gloves, Size 9
- RS Stock No.:
- 251-1000
- Mfr. Part No.:
- 6065409
- Manufacturer:
- uvex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 251-1000
- Mfr. Part No.:
- 6065409
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Lining Material | Aramid | |
| Colour | White | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Resistance Features | Puncture Resistant, Cut Resistant, Abrasion Resistant, Tear Resistant | |
| Series | Chrome SLT | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Lining Material Aramid | ||
Colour White | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Resistance Features Puncture Resistant, Cut Resistant, Abrasion Resistant, Tear Resistant | ||
Series Chrome SLT | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Tegera 640 White Leather Work Gloves, Size 9
- Tegera TEGERA Black White Leather Work Gloves, Size 9
- Tegera TEGERA Black Size 9
- Tegera 525 Black White Leather Work Gloves, Size 9
- Tegera TEGERA Grey Size 9
- Tegera TEGERA Black White Leather Work Gloves, Size 9
- Delta Plus GFBLE White Leather Work Gloves, Size 9
- Tegera 514 Black White Leather Work Gloves, Size 9
