Tegera 640 White Leather Work Gloves, Size 9
- RS Stock No.:
- 122-803
- Mfr. Part No.:
- 640-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR942.98
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR942.98 | MYR78.582 |
*price indicative
- RS Stock No.:
- 122-803
- Mfr. Part No.:
- 640-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Lining Material | Unlined | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Series | 640 | |
| Safety Standard | CAT II | |
| Resistance Features | Harsh Environment | |
| Standards/Approvals | CE, EAC, EN 407:2020, TP TC 019:2011, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Lining Material Unlined | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Series 640 | ||
Safety Standard CAT II | ||
Resistance Features Harsh Environment | ||
Standards/Approvals CE, EAC, EN 407:2020, TP TC 019:2011, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera 640 White Leather Work Gloves, Size 7
- Tegera 640 White Leather Work Gloves, Size 10
- Tegera TEGERA Black White Leather Work Gloves, Size 9
- Tegera TEGERA Black Size 9
- Tegera TEGERA Grey Size 9
- Tegera 525 Black White Leather Work Gloves, Size 9
- Tegera TEGERA Black White Leather Work Gloves, Size 9
- Tegera TEGERA Blue Size 9
