Tegera 640 White Leather Work Gloves, Size 10

Subtotal (1 pack of 12 pairs)*

MYR990.13

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR990.13MYR82.511

*price indicative

RS Stock No.:
122-798
Mfr. Part No.:
640-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

10

Material

Leather

Lining Material

Unlined

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Safety Standard

CAT II

Mechanical Hazards EN 388

Yes

Series

640

Number of Gloves

24

Resistance Features

Harsh Environment

Standards/Approvals

EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy