Tegera TEGERA Black, Green, White Leather Work Gloves, Size 10

Subtotal (1 pack of 6 pairs)*

MYR514.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR514.57MYR85.762

*price indicative

RS Stock No.:
122-738
Mfr. Part No.:
525-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Material

Leather

Lining Material

Fleece

Colour

Black, Green, White

Safety Standard

CAT II

Series

TEGERA

Resistance Features

Blisters, Contact with Dirt, Contact with Moisture, Contact with Cold, Grazes, Abrasion injuries, Scratch Resistant, Lacerations

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Standards/Approvals

Cat. II TP TC 019:2011, EN 388:2016, EN 420:2003 +A1:2009, EN 511:2006

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy