Tegera TEGERA Black, Grey, White Leather Work Gloves, Size 9
- RS Stock No.:
- 124-066
- Mfr. Part No.:
- 512-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR574.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR574.41 | MYR47.868 |
*price indicative
- RS Stock No.:
- 124-066
- Mfr. Part No.:
- 512-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016, EN 407:2020, EN ISO 21420:2020 | |
| Resistance Features | Dry Environment | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016, EN 407:2020, EN ISO 21420:2020 | ||
Resistance Features Dry Environment | ||
Series TEGERA | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Black Grey Size 9
- Tegera TEGERA Black White Leather Work Gloves, Size 10
- Tegera TEGERA Black White Leather Work Gloves, Size 6
- Tegera TEGERA Black White Leather Work Gloves, Size 11
- Tegera TEGERA Black White Leather Work Gloves, Size 7
- Tegera TEGERA 52 Grey Size 9
- Tegera TEGERA Grey Size 9
- Tegera TEGERA Black Grey Leather Work Gloves, Size 9
