Tegera TEGERA Black, Blue, Grey, White Cotton, Leather Work Gloves, Size 9
- RS Stock No.:
- 115-886
- Mfr. Part No.:
- 166-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR1,030.34
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,030.34 | MYR85.862 |
*price indicative
- RS Stock No.:
- 115-886
- Mfr. Part No.:
- 166-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Cowhide Leather | |
| Material | Cotton, Leather | |
| Colour | Black, Blue, Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN | |
| Series | TEGERA | |
| Standards/Approvals | CE, EN1149-2, EN388:2016, EN407, EN420 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Cowhide Leather | ||
Material Cotton, Leather | ||
Colour Black, Blue, Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Dry Environment | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN | ||
Series TEGERA | ||
Standards/Approvals CE, EN1149-2, EN388:2016, EN407, EN420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Black Grey Leather Work Gloves, Size 10
- Tegera TEGERA Black Grey Leather Work Gloves, Size 7
- Tegera TEGERA Black Grey Leather Work Gloves, Size 11
- Tegera TEGERA Black Grey Leather Work Gloves, Size 8
- Tegera TEGERA Blue Leather Work Gloves, Size 9
- Tegera 13 Black White Cotton Size 9
- Tegera TEGERA Black Grey Size 9
- Tegera TEGERA Black White Cotton Size 8
