Tegera 13 Black, Blue, White Cotton, Leather Work Gloves, Size 9
- RS Stock No.:
- 115-712
- Mfr. Part No.:
- 13-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR650.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR650.99 | MYR54.249 |
*price indicative
- RS Stock No.:
- 115-712
- Mfr. Part No.:
- 13-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Unlined | |
| Material | Cotton, Leather | |
| Colour | Black, Blue, White | |
| Series | 13 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 24 | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Unlined | ||
Material Cotton, Leather | ||
Colour Black, Blue, White | ||
Series 13 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Dry Environment | ||
Number of Gloves 24 | ||
Standards/Approvals Cat. II TP TC 019:2011, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Blue Leather Work Gloves, Size 9
- Tegera TEGERA Black Grey Leather Work Gloves, Size 9
- Tegera TEGERA Black White Cotton Size 8
- Tegera TEGERA Black White Cotton Size 7
- Tegera TEGERA Black White Cotton Size 11
- Tegera TEGERA Blue Leather Work Gloves, Size 7
- Tegera TEGERA Blue Leather Work Gloves, Size 8
- Tegera TEGERA Blue Leather Work Gloves, Size 10
