Tegera TEGERA Black, Blue, White Cotton, Leather Work Gloves, Size 11

Subtotal (1 pack of 12 pairs)*

MYR607.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR607.91MYR50.659

*price indicative

RS Stock No.:
115-270
Mfr. Part No.:
14-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

11

Lining Material

Cotton

Material

Cotton, Leather

Colour

Black, Blue, White

Mechanical Hazards EN 388

Yes

Number of Gloves

24

Series

TEGERA

Resistance Features

Dry Environment

Safety Standard

EN ISO 21420:2020, EN 388:2016 + A1:2018, CAT II

Standards/Approvals

Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy