Tegera TEGERA Blue, White Cotton, Leather Work Gloves, Size 11
- RS Stock No.:
- 118-702
- Mfr. Part No.:
- 119-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR485.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR485.05 | MYR40.421 |
*price indicative
- RS Stock No.:
- 118-702
- Mfr. Part No.:
- 119-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Cotton, Leather | |
| Lining Material | Unlined | |
| Colour | Blue, White | |
| Safety Standard | CE, EAC, UKCA | |
| Resistance Features | Assembly | |
| Series | TEGERA | |
| Number of Gloves | 24 | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Cotton, Leather | ||
Lining Material Unlined | ||
Colour Blue, White | ||
Safety Standard CE, EAC, UKCA | ||
Resistance Features Assembly | ||
Series TEGERA | ||
Number of Gloves 24 | ||
Standards/Approvals CAT II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Blue Leather Work Gloves, Size 7
- Tegera TEGERA Blue Leather Work Gloves, Size 8
- Tegera TEGERA Blue Leather Work Gloves, Size 9
- Tegera TEGERA Blue Leather Work Gloves, Size 10
- Tegera TEGERA Black White Cotton Size 11
- Tegera TEGERA Blue Size 11
- Tegera TEGERA Blue Size 11, Nitrile Coating
- Tegera TEGERA Black Grey Leather Work Gloves, Size 11
