Mapa Solo 994 Purple Latex Gloves, Size 8, Latex, Nitrile, Polychloroprene Coating
- RS Stock No.:
- 250-7467
- Mfr. Part No.:
- 994
- Manufacturer:
- Mapa
Subtotal (1 box of 100 units)*
MYR170.88
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR170.88 | MYR1.709 |
*price indicative
- RS Stock No.:
- 250-7467
- Mfr. Part No.:
- 994
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Latex | |
| Colour | Purple | |
| EN 388 Abrasion | No | |
| EN388 Cut - TDM-100 Test | No | |
| EN388 Cut - Coup Test | No | |
| Series | Solo 994 | |
| Coating | Latex, Nitrile, Polychloroprene | |
| Number of Gloves | 200 | |
| Safety Standard | No | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 8 | ||
Material Latex | ||
Colour Purple | ||
EN 388 Abrasion No | ||
EN388 Cut - TDM-100 Test No | ||
EN388 Cut - Coup Test No | ||
Series Solo 994 | ||
Coating Latex, Nitrile, Polychloroprene | ||
Number of Gloves 200 | ||
Safety Standard No | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves are Tripolymer formula for protection against chemical splashes which has optimal thickness delivering maximum tactility with superior durability. It is Protection against chemical splashes.
It is made of Natural latex, polychloroprene and nitrile
It is used for Pharmaceutical preparation
Related links
- Mapa Solo 994 Purple Latex Gloves Latex Polychloroprene Coating
- Mapa Solo 994 Purple Latex Gloves Latex Polychloroprene Coating
- Mapa Solo 994 Purple Latex Gloves Latex Polychloroprene Coating
- Portwest A080WHR White Cotton Work Gloves Latex Polyurethane, PVC Coating
- Portwest A120 White Elastic Size 8 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 8 Nitrile PVC Coating
- Mapa Beige Natural Latex Polychloroprene Work Gloves, Size 8
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 8
