Mapa Solo 994 Purple Latex Gloves, Size 6, Latex, Nitrile, Polychloroprene Coating
- RS Stock No.:
- 250-7465
- Mfr. Part No.:
- 994
- Manufacturer:
- Mapa
Subtotal (1 box of 100 units)*
MYR197.07
FREE delivery for orders over RM 150.00
- 23 unit(s) ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR197.07 | MYR1.971 |
*price indicative
- RS Stock No.:
- 250-7465
- Mfr. Part No.:
- 994
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Latex | |
| Lining Material | Chlorinated | |
| Colour | Purple | |
| EN 388 Abrasion | No | |
| EN388 Cut - Coup Test | No | |
| EN388 Cut - TDM-100 Test | No | |
| Number of Gloves | 200 | |
| Series | Solo 994 | |
| Safety Standard | EN, EN ISO | |
| Resistance Features | Chemical Resistant | |
| Coating | Latex, Nitrile, Polychloroprene | |
| Standards/Approvals | EN ISO 374-1 TYPE B CHEMICAL RISKS K: Sodium hydroxide 40% P: Hydrogen peroxide 30% T: Formaldehyde 37%, EN ISO 374-5 MICRO-ORGANISMS Protection against bacteria and fungi, Quality assurance certificat: 0334 - Asqual 14 rue des Reculettes -75013 Paris - France, rue Hermann Frenkel - 69367 Lyon Cedex 07- FRANCE, UE type certificate or CE type examination certificate: 0075/014/162/08/18/1661 Issued by the notified body nr: 0075 CTC - 4 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Gloves | ||
Material Latex | ||
Lining Material Chlorinated | ||
Colour Purple | ||
EN 388 Abrasion No | ||
EN388 Cut - Coup Test No | ||
EN388 Cut - TDM-100 Test No | ||
Number of Gloves 200 | ||
Series Solo 994 | ||
Safety Standard EN, EN ISO | ||
Resistance Features Chemical Resistant | ||
Coating Latex, Nitrile, Polychloroprene | ||
Standards/Approvals EN ISO 374-1 TYPE B CHEMICAL RISKS K: Sodium hydroxide 40% P: Hydrogen peroxide 30% T: Formaldehyde 37%, EN ISO 374-5 MICRO-ORGANISMS Protection against bacteria and fungi, Quality assurance certificat: 0334 - Asqual 14 rue des Reculettes -75013 Paris - France, rue Hermann Frenkel - 69367 Lyon Cedex 07- FRANCE, UE type certificate or CE type examination certificate: 0075/014/162/08/18/1661 Issued by the notified body nr: 0075 CTC - 4 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Mapa Solo 994 Purple Latex Gloves Latex Polychloroprene Coating
- Mapa Solo 994 Purple Latex Gloves Latex Polychloroprene Coating
- Mapa Solo 994 Purple Latex Gloves Latex Polychloroprene Coating
- Mapa VITAL 180 Red Latex Size 6
- Portwest A120 White Elastic Size 6 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 6 Nitrile PVC Coating
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 6
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 8
