Mapa Solo 994 Purple Latex Gloves, Size 7, Latex, Nitrile, Polychloroprene Coating

Subtotal (1 box of 100 units)*

MYR170.88

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR170.88MYR1.709

*price indicative

RS Stock No.:
250-7466
Mfr. Part No.:
994
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Gloves

Size

7

Material

Latex

Colour

Purple

EN 388 Abrasion

No

EN388 Cut - Coup Test

No

EN388 Cut - TDM-100 Test

No

Number of Gloves

200

Resistance Features

Chemical Resistant

Safety Standard

No

Series

Solo 994

Coating

Latex, Nitrile, Polychloroprene

EN 374 Chemical

Yes

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Gloves are Tripolymer formula for protection against chemical splashes which has optimal thickness delivering maximum tactility with superior durability. It is Protection against chemical splashes.

It is made of Natural latex, polychloroprene and nitrile

It is used for Pharmaceutical preparation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy