Mapa VITAL 185 Red Latex Gloves, Size 6, Latex Coating

Subtotal (1 pair)*

MYR7.96

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR7.96

*price indicative

RS Stock No.:
250-7376
Mfr. Part No.:
DISCONTINUED
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

6

Product Type

Gloves

Material

Latex

Lining Material

Nylon

Colour

Red

EN 388 Abrasion

0

EN 388 Tear

1

EN 388 Puncture

0

EN388 Cut - TDM-100 Test

X

EN 388 Blade

0

EN388 Cut - Coup Test

X

Number of Gloves

2

Safety Standard

EN 388, EN 421

Resistance Features

Chemical Resistant

Coating

Latex

Series

VITAL 185

Standards/Approvals

CE

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Gloves have a Precision dexterity in non-aggressive environments which is from the suppleness of natural latex. It has Added comfort and absorption of perspiration, due to the cotton flock-lining.

It is made up of Natural latex

It is used for Common cleaning Tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy