RS Better World

Mapa VITAL 115 Pink Latex Gloves, Size 7, Latex Coating

Subtotal (1 pair)*

MYR8.00

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR8.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
250-7362
Mfr. Part No.:
115
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Gloves

Size

7

Lining Material

Nylon

Material

Latex

Colour

Pink

EN 388 Abrasion

0

EN 388 Tear

1

EN 388 Puncture

0

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

X

Number of Gloves

2

Series

VITAL 115

Resistance Features

Chemical Resistant

Safety Standard

EN 388, EN 421

Coating

Latex

Standards/Approvals

CE

EN 374 Chemical

Yes

Better World Product

Yes

EN 511 Cold

No

EN 407 Thermal

No

Better World Verification

FSC Certified

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Gloves have a Precision dexterity in non-aggressive environments which is from the suppleness of natural latex. It has Added comfort and absorption of perspiration, due to the cotton flock-lining.

It is made up of Natural latex

It is used for Common cleaning Tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy