Niroflex Niroflex Easyfit Silver Stainless Steel Gloves, Size 5
- RS Stock No.:
- 250-6823
- Mfr. Part No.:
- AC0000003080
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
MYR521.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR521.90 |
*price indicative
- RS Stock No.:
- 250-6823
- Mfr. Part No.:
- AC0000003080
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Product Type | Gloves | |
| Size | 5 | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Series | Niroflex Easyfit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Gloves | ||
Size 5 | ||
Material Stainless Steel | ||
Colour Silver | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Series Niroflex Easyfit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex plastic strap easy fit exchange chainmail glove has thermoplastic polyurethane (TPU) exchange-strap with press button buckle and optimum hygiene properties with flexible cuff stiffeners for high wear comfort and colored exchange-straps for quick size identification.
Easy fit without cuff strap length is 370 mm
Easy fit with cuff 7.5 cm strap length is 430 mm
Easy fit with cuff 19 cm strap length is 490 mm
Related links
- Niroflex Niroflex Easyfit Silver Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Silver Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Brown Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Orange Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit White Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Red Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Blue Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Green Stainless Steel Gloves Nitrile Coating
